Finder 72 Series Electrolode Holder Electrode

Subtotal (1 unit)*

$51.23

(exc. GST)

$56.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.23

*price indicative

RS Stock No.:
776-1591
Distrelec Article No.:
137-54-796
Mfr. Part No.:
072.01.15
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Device Type

Electrolode Holder

Product Type

Electrode

Mount Type

Vertical

Cable Length

15m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

72

Hazardous Area Certification

No

COO (Country of Origin):
IT

Finder Series 72 Electrode, 15m Cable Length, Vertical Mounting Type - 072.01.15


This electrode is a vertical mounting electrode designed for level control in conductive liquids. With a cable length of 15m, it operates effectively within a temperature range of 0°C to +100°C, making it suitable for various industrial applications. This device is characterised by its reliable performance in liquid monitoring systems.

Features & Benefits


• Adjustable sensitivity range to optimise performance in varying applications

• Designed for robust vertical mounting for space efficiency

• Relay switch capability allows for easy integration with control systems

• Durable construction ensures longevity in high-temperature environments

• Suitable for use with conductive liquids, enhancing versatility

• Effortless installation with a 15m cable electrode for flexible placement

Applications


• Utilised in swimming pool management for accurate water level control

• Ideal for use in bottling and milk processing plants for liquid monitoring

• Commonly applied in industrial washing machines to regulate water levels

• Effective in control panels for pumps to enhance operational efficiency

How does the sensitivity adjustment improve operational accuracy?


The sensitivity adjustment allows for precise calibration to detect variations in liquid levels, ensuring reliable performance across different applications.

What features make this electrode suitable for industrial environments?


It features a high-temperature rating of up to 100°C, ensuring durability in demanding conditions while maintaining proper functionality in various liquid types.

What kind of liquids is this electrode designed to work with?


This electrode works effectively with conductive liquids, such as water, milk, and some alcoholic beverages, enabling its use in diverse industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy