ifm electronic Electronic Level Probe, 50 mA, 30 V dc, 16 bar
- RS Stock No.:
- 740-6446
- Mfr. Part No.:
- LMT110
- Brand:
- ifm electronic
Subtotal (1 unit)*
$447.78
(exc. GST)
$492.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.78 |
*price indicative
- RS Stock No.:
- 740-6446
- Mfr. Part No.:
- LMT110
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Probe | |
| Device Type | Electronic | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel, Polyetheretherketone, Polyamide 12, Fluorelastomer | |
| Cable Length | 11mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Polyetheretherketone | |
| Standards/Approvals | EMC, 3-A, FDA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Probe | ||
Device Type Electronic | ||
Mount Type Flush | ||
Housing Material Stainless Steel, Polyetheretherketone, Polyamide 12, Fluorelastomer | ||
Cable Length 11mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 16bar | ||
Gasket Material Polyetheretherketone | ||
Standards/Approvals EMC, 3-A, FDA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
IFM Electronic Level Probe
The ifm electronic level probe has a supply voltage of 24VDC. It is used in flush mounting, discrete level sensors for liquid, powder and oil. Its compact sensor tip allows integration even in small DN25 pipes. The factory setting to different fluid types eliminates the need for an adjustment. This point level sensor is characterised by a hygienic design with the maintenance-free sealing concept. G 1/2 male is the perfect solution for limit monitoring of tanks and running-dry protection of pumps in the food and process industries as well as for level detection on storage tanks.
Note:
Stock number 7406446 is a suitable oil sensor
Caution:
For health and safety reasons, do not use this sensor in the incorrect media
Features and Benefits
Used in liquid and viscous media and bulk materials
Differentiation of media by parameterisation of the switching outputs
Reliable suppression of deposits or foam
Process connection is G ½A
Gold-plated contacts
Probe length is 11mm
Has 2 switching outputs
Maximum current of 50mA
Applications
For the reliable level control in tanks and containers
Food and beverage industry
Certifications
CE certified
UL approved
IP 68/IP 69K rated
IEC 61000-6-2
IEC 61000-6-4
IEC 61000-6-3
IEC 60068-2-27
DIN EN 60068-2-6
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 7406442
- Mfr. Part No. LMT100
Each
$745.02
- RS Stock No. 2067070
- Mfr. Part No. RA - 222 22N
Each
$2,377.09
- RS Stock No. 2067069
- Mfr. Part No. RA - 222 22J
Each
$1,704.70
Related links
- ifm electronic Electronic Level Probe Polyetheretherketone Polyamide 12,
- SICK LFP Inox Series Guided Radar Level Radar Polyetheretherketone, Housing Stainless Steel
- Turck LRS510 Series Radar Level Radar Housing Stainless Steel
- Turck NCLS Series Capacitive Limit Level Capacitance Polyetheretherketone, Housing Stainless Steel
- ifm electronic level sensor Electronic Level Sensor Fluorelastomer Housing Stainless
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic level sensor Electronic Level Sensor, Housing Stainless Steel











