Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor, Flush, ATEX-Rated, Housing 316L Stainless
- RS Stock No.:
- 288-5359
- Mfr. Part No.:
- FTL33-AA4M3BCWSJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$720.62
(exc. GST)
$792.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $720.62 |
*price indicative
- RS Stock No.:
- 288-5359
- Mfr. Part No.:
- FTL33-AA4M3BCWSJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibration Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | EAC, CSA C/US | |
| Hazardous Area Certification | ATEX | |
| Series | Liquiphant FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibration Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 40bar | ||
Standards/Approvals EAC, CSA C/US | ||
Hazardous Area Certification ATEX | ||
Series Liquiphant FTL33 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant FTL33 is a vibronic point level switch for liquids in hygienic applications. The FTL33 is especially designed for food & beverage applications and used for overfill prevention or pump dry-run protection. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and does not require calibration. The IO-Link capability allows easy and time-saving configuration.
The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles
FTL33 is recommended for hygienic applications
Smallest vibronic sensor in the market
Related links
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant FTL33 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Sleeving Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
