Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor, 24 V dc, ATEX-Rated
- RS Stock No.:
- 287-1762
- Mfr. Part No.:
- FTL325N-H3E3
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$641.51
(exc. GST)
$705.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.51 |
*price indicative
- RS Stock No.:
- 287-1762
- Mfr. Part No.:
- FTL325N-H3E3
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibronic Point Level Detection | |
| Mount Type | DIN Rail | |
| Housing Material | Polycarbonate, Polypropylene | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 24V dc | |
| Standards/Approvals | ATEX, CSA, EAC, FM, IEC Ex, INMETRO, NEPSI | |
| Hazardous Area Certification | ATEX | |
| Series | Nivotester FTL325N | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibronic Point Level Detection | ||
Mount Type DIN Rail | ||
Housing Material Polycarbonate, Polypropylene | ||
Cable Length 1km | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 24V dc | ||
Standards/Approvals ATEX, CSA, EAC, FM, IEC Ex, INMETRO, NEPSI | ||
Hazardous Area Certification ATEX | ||
Series Nivotester FTL325N | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER switching unit for point level detection in liquid tanks, suitable for use in hazardous explosion areas. It is also ideal for overfill prevention in tanks with combustible or non-combustible liquids harmful to water. With its two-point control and point level detection capabilities, this product is perfect for applications in safety-related systems with requirements for functional safety up to SIL2 according to IEC 61508/IEC 61511. The switching unit features a NAMUR input for rail mounting or single installation and has an ambient temperature range of -20 to +50°C (-4 to +122°F). It also has international explosion protection certificates and overfill prevention WHG as well as marine approvals.
Switching unit for point level detection in liquid tanks
Suitable for use in hazardous explosion areas
Ideal for overfill prevention in tanks with harmful liquids
Two-point control and point level detection
Functional safety up to SIL2 according to IEC 61508/IEC 61511
NAMUR input for rail mounting or single installation
Ambient temperature range of -20 to +50°C (-4 to +122°F)
International explosion protection certificates
Overfill prevention WHG and marine approvals
Related links
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester Series Level Switch Level Sensor ATEX FM-Rated, Housing Polypropylene
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivotester Series Level Switch Level Sensor FM ATEX-Rated, Housing Polypropylene
- Endress+Hauser FTW325 Series Point Level Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTW325 Series Conductive Level Switch ATEX-Rated, Housing Polycarbonate
