Endress+Hauser FTW325 Series Point Level Level Switch, 60 mA, 60 V dc, ATEX-Rated
- RS Stock No.:
- 690-292
- Mfr. Part No.:
- FTW325-Z2B1A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$358.08
(exc. GST)
$393.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.08 |
*price indicative
- RS Stock No.:
- 690-292
- Mfr. Part No.:
- FTW325-Z2B1A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Switch | |
| Mount Type | Rail Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum AC Voltage | 30V ac | |
| Maximum Current | 60mA | |
| Standards/Approvals | ATEX, CE, DIN EN 60721-3-3, EN 60529, FM and CSA | |
| Series | FTW325 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Switch | ||
Mount Type Rail Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 60V dc | ||
Maximum AC Voltage 30V ac | ||
Maximum Current 60mA | ||
Standards/Approvals ATEX, CE, DIN EN 60721-3-3, EN 60529, FM and CSA | ||
Series FTW325 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser conductive point level switch with intrinsically safe signal circuit is designed for connecting to conductive sensors. It is Ideal for two-point control, including use in hazardous areas, overfill protection for tanks, dry running protection for pumps, and point level detection. Key benefits include cable monitoring up to the sensor, an adjustable sensitivity range, and ATEX, FM, and CSA approvals. The alarm relay can also function as a second point level relay (SPDT).
Compact housing for easy series mounting on standard DIN rail in the cabinet
Pluggable Terminal blocks make wiring easy
Connection to different supply voltages
The Nivotester FTW325 is a point level switch with intrinsically safe signal circuit for connection to a conductive sensor. It has a Compact housing for easy series mounting on a standard DIN rail in the cabinet.
Key Benefits
Cable monitoring up to sensor
Compact housing for easy series mounting on standard DIN rail in the cabinet
Adjustable sensitivity range
Related links
- Endress+Hauser FTW325 Series Point Level Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTW325 Series Conductive Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
- Clamps
