Endress+Hauser FTW325 Series Conductive Level Switch, 60 V dc, ATEX-Rated

Subtotal (1 unit)*

$472.38

(exc. GST)

$519.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.38

*price indicative

RS Stock No.:
267-9363
Distrelec Article No.:
303-84-382
Mfr. Part No.:
FTW325-B2B1A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Conductive

Product Type

Level Switch

Mount Type

DIN Rail

Housing Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

60V dc

Maximum AC Voltage

30V ac

Standards/Approvals

CE mark

Hazardous Area Certification

ATEX

Series

FTW325

COO (Country of Origin):
DE

Endress+Hauser FTW325 Series Level Switch, 60°C Maximum Operating Temperature, Polycarbonate Housing Material - FTW325-B2B1A


This level switch is a conductive sensor designed to detect liquid presence and provide switching signals for control systems in industrial installations. It is engineered for low-voltage operation and intended for mounting on standard DIN rails, making it suitable for integration within control panels and process cabinets. The unit is compatible with use in potentially explosive atmospheres owing to its hazardous-area certification.

Features and Benefits:


• Polycarbonate housing provides durable electrical insulation and reduced weight
• Maximum operating temperature 60°C allows use with moderately warm fluids
• Minimum operating temperature -20°C supports cold-environment operation
• Maximum current 60mA limits power draw for safe low-power circuits
• Rated for 30V AC and 60V DC enables versatile low-voltage switching
• ATEX certification permits deployment in hazardous zones

Applications


• Suitable for liquid-level alarm circuits in process control panels
• Used for monitoring conductive fluids in manufacturing plants
• Ideal for panel-mounted tank-top switching in hazardous areas
• Can be used for low-voltage pump control within skid assemblies

What mounting arrangement does it require within control equipment?


It is supplied for DIN rail mounting so it installs on standard rail systems inside enclosures.

What protective material covers the electronics and why is it chosen?


The enclosure is polycarbonate which offers electrical insulation and impact resistance while keeping unit mass low.

How should the device be powered with respect to voltage and current limits?


Operate it on low-voltage supplies not exceeding 30V AC or 60V DC and ensure switching circuits do not exceed 60mA.

Can it be used where temperatures drop below freezing?


It is specified to function down to -20°C, permitting use in environments exposed to sub-zero conditions.

Is it suitable for installation in potentially explosive atmospheres?


The unit carries hazardous-area certification under ATEX, allowing use where that standard is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy