Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor, 24 V dc, ATEX-Rated

Subtotal (1 unit)*

$325.46

(exc. GST)

$358.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
  • Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.46

*price indicative

RS Stock No.:
287-1761
Mfr. Part No.:
FTL325N-H1E1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Vibronic Point Level Detection

Mount Type

DIN Rail

Housing Material

Polycarbonate, Polypropylene

Cable Length

1000m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum AC Voltage

230V ac

Maximum DC Voltage

24V dc

Standards/Approvals

INMETRO, NEPSI, IEC Ex, ATEX, CSA, FM, EAC

Series

Nivotester FTL325N

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER highly reliable switching unit for point level detection in liquid tanks, specifically designed for hazardous and explosion-prone areas. It is also suitable for overfill prevention in tanks with combustible or non-combustible liquids harmful to water. With its two-point control and point level detection capabilities, it is an ideal solution for safety-related systems with functional safety requirements up to SIL2 in accordance with IEC 61508/IEC 61511 standards. It features a NAMUR input for rail mounting or single installation, along with international explosion protection certificates and overfill prevention WHG and marine approvals. Its intrinsic safety and DIN Rail housing make it easy to install and wire, offering a reliable and convenient solution for various industrial applications.

Switching unit with NAMUR input for rail mounting or single installation

Intrinsically safe signal circuits Ex ia for use of measuring sensor in explosion hazardous areas

Functional safety up to SIL2 through line monitoring

DIN Rail housing for simple series installation on standard rails in switch cabinet

Simple wiring using pluggable terminal blocks

NAMUR interface to connect NAMUR sensors or electronic inserts

Highly reliable and accurate performance for point level detection

Suitable for hazardous and explosion-prone areas

Overfill prevention capability in tanks with combustible or non-combustible liquids harmful to water

International explosion protection certificates and marine approvals for enhanced safety

Suitable for use in safety-related systems with functional safety requirements up to SIL2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy