Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor, 60 V dc, ATEX-Rated
- RS Stock No.:
- 287-1755
- Mfr. Part No.:
- FTC325-A2A31
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,047.54
(exc. GST)
$1,152.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.54 |
*price indicative
- RS Stock No.:
- 287-1755
- Mfr. Part No.:
- FTC325-A2A31
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance Point Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Polycarbonate, Polypropylene | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 60V dc | |
| Standards/Approvals | CSA, FM, IEC Ex, TIIS, ATEX | |
| Hazardous Area Certification | ATEX | |
| Series | Nivotester FTC325 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance Point Level Switch | ||
Product Type Level Sensor | ||
Mount Type DIN Rail | ||
Housing Material Polycarbonate, Polypropylene | ||
Cable Length 1km | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 60V dc | ||
Standards/Approvals CSA, FM, IEC Ex, TIIS, ATEX | ||
Hazardous Area Certification ATEX | ||
Series Nivotester FTC325 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER capacitance point level is designed to be connected to a capacitance sensor, making it ideal for point level detection in tanks containing liquids and silos containing bulk solids. It offers overfill prevention for tanks with flammable or non-flammable fluids hazardous to water, as well as dry running protection for pumps. With its compact housing and easy series mounting on a standard DIN rail, the FTC325-A2A31 provides the highest levels of safety, functional reliability, and convenience.
Intrinsically safe signal circuit for highest safety
Calibration using operating keys for easy setup
FailSafe pulse-frequency modulation (PFM) or 3-wire technology for enhanced functional safety
Compact housing for easy series mounting on a DIN rail
Pluggable terminal blocks for easy wiring
Extended selection with high-end products for specific applications
Reliable and robust design for long-lasting performance
Simplified installation and operation for convenience
Related links
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester Series Level Switch Level Sensor ATEX FM-Rated, Housing Polypropylene
- Endress+Hauser Nivotester Series Level Switch Level Sensor FM ATEX-Rated, Housing Polypropylene
- Endress+Hauser FTW325 Series Point Level Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
