Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor, 60 V dc, ATEX-Rated
- RS Stock No.:
- 287-1754
- Mfr. Part No.:
- FTC325-A1B11
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,615.28
(exc. GST)
$1,776.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,615.28 |
*price indicative
- RS Stock No.:
- 287-1754
- Mfr. Part No.:
- FTC325-A1B11
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance Point Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Polypropylene, Polycarbonate | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 60V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | CSA, TIIS, IEC Ex, FM, ATEX | |
| Series | Nivotester FTC325 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance Point Level Switch | ||
Product Type Level Sensor | ||
Mount Type DIN Rail | ||
Housing Material Polypropylene, Polycarbonate | ||
Cable Length 1km | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 60V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals CSA, TIIS, IEC Ex, FM, ATEX | ||
Series Nivotester FTC325 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER capacitance point level switch with an intrinsically safe signal circuit. It is designed to be connected to a capacitance sensor and is suitable for point level detection in tanks containing liquids and silos containing bulk solids. This product offers overfill prevention for tanks with flammable or non-flammable fluids hazardous to water, as well as dry running protection for pumps. The Nivotester FTC325 ensures highest safety with its intrinsically safe signal circuit and provides extended selection options. Its compact housing allows for easy series mounting on a standard DIN rail in the cabinet.
Intrinsically safe signal circuit for high safety
Calibration using operating keys for easy adjustment
FailSafe pulse-frequency modulation (PFM) or 3-wire technology for enhanced functional safety
Compact housing for easy series mounting
Pluggable terminal blocks for easy wiring
Point level and alarm relay for versatile applications
Wide ambient temperature range of -20 to +50°C (-4 to +122°F)
Certified explosion protection for hazardous areas
Overfill prevention and dry running protection for tanks and pumps
Related links
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester Series Level Switch Level Sensor ATEX FM-Rated, Housing Polypropylene
- Endress+Hauser Nivotester Series Level Switch Level Sensor FM ATEX-Rated, Housing Polypropylene
- Endress+Hauser FTW325 Series Point Level Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
