Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor, Cable, ATEX-Rated, Housing Polyolefin,

Subtotal (1 unit)*

$2,590.50

(exc. GST)

$2,849.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,590.50

*price indicative

RS Stock No.:
287-1750
Mfr. Part No.:
FMX21-AA111HGB30A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Hydrostatic Level Sensor

Product Type

Level Sensor

Mount Type

Cable

Housing Material

Polyolefin, Polyphenylene Sulfide, Stainless Steel, Ceramic

Cable Length

20m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

35V dc

Maximum Pressure

20bar

Standards/Approvals

FM, CSA C/US, IEC Ex, UK EX, CSA, ATEX, NEPSI, INMETRO

Hazardous Area Certification

ATEX

Series

Waterpilot FMX21

COO (Country of Origin):
DE
The ENDRESS+HAUSER Water pilot FMX21 transmitter with capacitive, oil-free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density-compensated level measurement can be activated.

It is certified for drinking water and offers integrated temperature measurement

Versions for applications in wastewaters and sludges or usage in salt water are also available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy