Endress+Hauser FMX21 Series Hydrostatic Level Sensor, 35 V dc, IECEx, ATEX-Rated
- RS Stock No.:
- 267-9271
- Distrelec Article No.:
- 303-84-085
- Mfr. Part No.:
- FMX21-AA111FGB10A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,643.30
(exc. GST)
$1,807.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,643.30 |
*price indicative
- RS Stock No.:
- 267-9271
- Distrelec Article No.:
- 303-84-085
- Mfr. Part No.:
- FMX21-AA111FGB10A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Hydrostatic | |
| Product Type | Level Sensor | |
| Mount Type | Panel Mount | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 35V dc | |
| Standards/Approvals | No | |
| Series | FMX21 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Hydrostatic | ||
Product Type Level Sensor | ||
Mount Type Panel Mount | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 35V dc | ||
Standards/Approvals No | ||
Series FMX21 | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser hydrostatic level measurement water pilot FMX21 transmitter with capacitive, oil free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density compensated level measurement can be activated.
Highest level accuracy using temperature compensated density correction
Easy to select, install and operate
Robust overload resistant high purity ceramic sensor
Related links
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx Housing Polycarbonate
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx Housing Polybutylene
- Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor IECEx Housing
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor IECEx Housing
