Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar, 3 bar, ATEX-Rated
- RS Stock No.:
- 287-1717
- Mfr. Part No.:
- FMR20-AAPBMWDEWFE3
- Brand:
- Endress+Hauser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-1717
- Mfr. Part No.:
- FMR20-AAPBMWDEWFE3
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Radar | |
| Device Type | Radar Level Sensor | |
| Mount Type | Wall Mount | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 300m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CSA C/US, IEC Ex, JPN Ex, INMETRO, NEPSI, ATEX, EAC | |
| Series | Micropilot FMR20 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Radar | ||
Device Type Radar Level Sensor | ||
Mount Type Wall Mount | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 300m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 3bar | ||
Standards/Approvals CSA C/US, IEC Ex, JPN Ex, INMETRO, NEPSI, ATEX, EAC | ||
Series Micropilot FMR20 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER micro pilot radar level sensor is a compact radar for continuous contactless level measurement of water-based liquids. The measurement is reliable even with changing media, pressure, temperature or gas phases. Optionally, easy commissioning is possible via HART or wirelessly via the SmartBlue app using Bluetooth. The device is ideal for applications with limited space availability.
Wireless commissioning via app using Bluetooth
Most compact design in class
Related links
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated, Housing Polyvinylidene
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated Stainless
- Endress+Hauser Micropilot FMR5x Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR43 Series Radar Level Sensor Level Sensor ATEX-Rated, Housing
- Endress+Hauser FMR20 Series Radar Level Sensor Level Sensor Housing Polyamide 66
- Endress+Hauser Micropilot FMR 20B Series Radar Level Sensor Level Sensor ATEX-Rated, Housing Polyvinyl
