SICK UP56 Series Ultrasonic Level Sensor Level Sensor, 200 mA, 30 V dc, 6 bar

Subtotal (1 unit)*

$1,873.34

(exc. GST)

$2,060.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,873.34

*price indicative

RS Stock No.:
285-9086
Mfr. Part No.:
UP56-211118
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Level Sensor

Device Type

Ultrasonic Level Sensor

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Interface Type

M12

Maximum DC Voltage

30V dc

Maximum Current

200mA

Maximum Pressure

6bar

Standards/Approvals

CE

Hazardous Area Certification

No

Series

UP56

Thread Size

M12

COO (Country of Origin):
DE

Overview


The UP56 ultrasonic level sensor is the ideal solution for demanding applications. The PTFE-protected transducer is pressure resistant up to 6 bar and also very resistant to difficult media. Stainless steel, PVDF and PFTE are also available as housing mat

With an analogue output and switching signal, continuous measurement with a separate overfill signal is also possible. The sensor is easy to parameterize using the integrated display, IO-Link or a Connect+ adapter.

At a glance


Operating range: up to 3.4 m, limiting range: up to 8.0 m

Pressure resistant up to 6 bar, temperature resistant up to 85°C

PTFE-coated membrane and GF D40 process connection made of PTFE

Analog output can be switched between 4 mA ... 20 mA and 0 V ... 10

Your Benefit


Non-contact and therefore wear-free measurement even in pressurized containers

Universal application – even in difficult media such as acids or bases

Quick and easy parameterization

Switching output and analogue output in a single device

Adjustable ultras

Applications


Level monitoring of equalizing and compensating reservoirs

Level monitoring of bulk materials

Fill level measurement of wet chemical processes in the electronics and solar industry

Fill level measurement of feed tanks for the additional dosing of acids an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy