SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor, 200 mA, 30 V dc, 6 bar
- RS Stock No.:
- 175-5068
- Mfr. Part No.:
- UP56-214178
- Brand:
- SICK
Subtotal (1 unit)*
$1,624.42
(exc. GST)
$1,786.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,624.42 |
*price indicative
- RS Stock No.:
- 175-5068
- Mfr. Part No.:
- UP56-214178
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Sensor with display | |
| Mount Type | Screw | |
| Housing Material | Polyvinylidene Fluoride, Polybutylene Terephthalate, Thermoplastic Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | M12 | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 6bar | |
| Gasket Material | Perfluoroelastomer | |
| Standards/Approvals | CE Certified | |
| Series | UP56 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Sensor with display | ||
Mount Type Screw | ||
Housing Material Polyvinylidene Fluoride, Polybutylene Terephthalate, Thermoplastic Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type M12 | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 6bar | ||
Gasket Material Perfluoroelastomer | ||
Standards/Approvals CE Certified | ||
Series UP56 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
SICK UP56 Series Level Sensors, 3.4m Measurement Range, Ultrasonic Level Sensor with display - UP56-214178
This ultrasonic level sensor is designed to provide accurate level measurement in various industrial applications. With a G2 thread mounting type, it is Compact and efficient, and is suitable for operation in demanding environments. This device can operate within a temperature range of -25°C to +70°C, ensuring reliable performance across different conditions.
Features & Benefits
• Offers real-time level monitoring for precise process control
• Utilises PNP output options for versatile integration
• Constructed from Durable PVDF and PBT materials for longevity
• Capable of withstanding pressures up to 6 bar
• Utilises PNP output options for versatile integration
• Constructed from Durable PVDF and PBT materials for longevity
• Capable of withstanding pressures up to 6 bar
Applications
• Used in tanks and silos for level measurement
• Suitable for water treatment facilities
• Implemented in chemical processing for accurate monitoring
• Utilised in food and beverage production lines
• Applied in any harsh industrial settings requiring robust sensors
• Suitable for water treatment facilities
• Implemented in chemical processing for accurate monitoring
• Utilised in food and beverage production lines
• Applied in any harsh industrial settings requiring robust sensors
What is the operational temperature range for this sensor?
It operates efficiently between -25°C to +70°C, making it suitable for a variety of environments.
How does the sensor handle different output requirements?
It supports multiple switch outputs, including 0-10V and 4 to 20 mA, providing flexibility in industrial applications.
What material construction is used for this device?
It features a robust body MADE from PVDF, PBT, TPU, and FKM, ensuring durability in harsh conditions.
Is this sensor compatible with high-pressure applications?
Yes, it can withstand pressures up to 6 bar, making it suitable for high-pressure environments.
What is the measurement range available with this sensor?
The device can measure levels up to 3.4m, allowing it to be used in various applications effectively.
Related links
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor Perfluoroelastomer, Housing 1.4571
- SICK UP56 Series Ultrasonic Level Sensor Ultrasonic Level Sensor Vertical Housing Stainless
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor, Housing Stainless Steel
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor Polypropylene, Fluorelastomer
- SICK UP56 Series TDR Level Sensor Level Sensor Housing Polytetrafluoroethylene Fluorelastomer
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor Fluorelastomer, Housing Polycarbonate
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer