SICK UP56 Series Ultrasonic Level Sensor Ultrasonic Level Sensor, 200 mA, 30 V dc, 6 bar
- RS Stock No.:
- 213-3372
- Mfr. Part No.:
- UP56-213128
- Brand:
- SICK
Subtotal (1 unit)*
$1,378.36
(exc. GST)
$1,516.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,378.36 |
*price indicative
- RS Stock No.:
- 213-3372
- Mfr. Part No.:
- UP56-213128
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Sensor | |
| Mount Type | Threaded, Vertical | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | M12 | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 6bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | CE Certified | |
| Series | UP56 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Sensor | ||
Mount Type Threaded, Vertical | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Interface Type M12 | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 6bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals CE Certified | ||
Series UP56 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Non-contact measurement up to 3.4 m operating distance / 8.0 m scanning distance limit
Pressure resistant up to 6 bar
Converter protected by PVDF cover for increased resistance
3-in-1: Continuous measurement, switching signal, and display
Analog output can be switched 4 mA ... 20 mA and 0 V ... 10 V
Process connector thread G 1 and G 2
IP67 enclosure rating
Simple operation, also via Connect+
Your Benefit
Non-contact measurement in pressurized containers – no wear over time
Easy to set parameters, saving time
Flexible measurement system for different container sizes – standardization and stock reduction
One product for point level and continuous applications, reduces the number of sensors required
The product family UP56 of ultrasonic level sensors is the ideal solution for demanding applications. The teflon-protected transducer handles overpressure up to 6 bar (87 psi) and is resistant against numerous difficult fluids. Wetted parts can be chosen either as stainless steel or PVDF, thus making the UP56 the perfect solution for measurement in aggressive, viscous, or abrasive liquids, or bulk solids. By combining two output signals in one device, new cost-effective solutions can be created for measurement and integration into the system. With two switching outputs, the UP56 can measure dry running and overflow in one device. Combining analog and a switching output enables continuous level measurement with a separate overflow signal. Parameters are easy to set via an integrated display, PC or the connect+ adapter.
Applications
Level measurement in the material container
Toner fill level measurement
Checking presence and fill level in the singulation system
Level measurement in the material container
Filling level measurement
Level measurement during material handling
Clogging in a compartment hopper
Dust silo filling level at a dust conveying system in the off-gas system
Related links
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor, Housing Stainless Steel
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor Polypropylene, Fluorelastomer
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor Perfluoroelastomer, Housing
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor Perfluoroelastomer, Housing 1.4571
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor Fluorelastomer, Housing Polycarbonate
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor Fluorelastomer