SICK LFP0200 Series TDR Level Sensor Level Sensor, 100 mA, 30 V dc, 10 bar
- RS Stock No.:
- 285-8816
- Mfr. Part No.:
- LFP0200-A4NMB
- Brand:
- SICK
Subtotal (1 unit)*
$1,111.44
(exc. GST)
$1,222.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,111.44 |
*price indicative
- RS Stock No.:
- 285-8816
- Mfr. Part No.:
- LFP0200-A4NMB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | TDR Level Sensor | |
| Housing Material | Plastic Polybutylene Terephthalate | |
| Cable Length | 200mm | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | LFP0200 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type TDR Level Sensor | ||
Housing Material Plastic Polybutylene Terephthalate | ||
Cable Length 200mm | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series LFP0200 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
SICK LFP Series Level Sensor, 200mm Cable Length, IO-Link Interface - LFP0200-A4NMB
This level sensor provides time-domain reflectometry detection for point-level monitoring in industrial fluid systems, offering precise switching and digital communication via IO-Link for integration into automation networks.
Features and Benefits:
• IO-Link Interface enables seamless digital parameterisation and diagnostics
• Plastic polybutylene terephthalate housing resists common industrial environments
• Operates between -20°C and 60°C for broad temperature coverage
• Withstands internal pressures up to 10 bar for pressurised applications
• Draws a maximum of 100 mA at supply voltages up to 30V for low-power installations
• Supplied with a 200mm cable for Compact connection routing
• Plastic polybutylene terephthalate housing resists common industrial environments
• Operates between -20°C and 60°C for broad temperature coverage
• Withstands internal pressures up to 10 bar for pressurised applications
• Draws a maximum of 100 mA at supply voltages up to 30V for low-power installations
• Supplied with a 200mm cable for Compact connection routing
Applications
• Suitable for level detection in chemical dosing vessels
• Ideal for integration with PLCs in automated filling lines
• Used for point-level control in storage tanks under pressure
• Can be used for monitoring in confined spaces requiring short cable runs
• Ideal for integration with PLCs in automated filling lines
• Used for point-level control in storage tanks under pressure
• Can be used for monitoring in confined spaces requiring short cable runs
How is electrical connection handled for configuration and data?
Communication and parameter changes are performed over the IO-Link physical layer, allowing bidirectional exchange between sensor and host.
What environmental limits should be considered for installation?
The sensor is rated for operation from -20°C to 60°C and can be installed where internal process pressure does not exceed 10 bar.
How does the sensor affect system power budgeting?
It consumes up to 100 mA with supply voltage maintained at 30V or below, permitting straightforward inclusion in typical 24V automation supplies.
What construction details influence chemical compatibility?
The probe and housing are formed from polybutylene terephthalate, a thermoplastic selected for its balance of mechanical stability and resistance to many industrial media.
- RS Stock No. 1755063
- Mfr. Part No. PFT-FRB1X0SF1OSSAMSSZ
Each
$848.14
- RS Stock No. 2858815
- Mfr. Part No. LFP0025-B4NMB
Each
$997.59
- RS Stock No. 2566162
- Mfr. Part No. FMX11-CA11GS20
Each
$1,106.49
- RS Stock No. 2858814
- Mfr. Part No. LFP0025-A4NMB
Each
$997.59
Related links
- SICK LFP0600 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0025 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0400 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0900 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP1500 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0700 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP0500 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- SICK LFP2000 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate












