Carlo Gavazzi VNY Series Level Detector Level Probe, Threaded, Housing Stainless Steel

Subtotal (1 unit)*

$156.63

(exc. GST)

$172.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.63

*price indicative

RS Stock No.:
276-3477
Mfr. Part No.:
VNY1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Device Type

Level Detector

Product Type

Level Probe

Mount Type

Threaded

Housing Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-25°C

Interface Type

Cable

Maximum Operating Temperature

100°C

Maximum Pressure

10bar

Standards/Approvals

IEC 529

Series

VNY

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi Level sensor is used for measuring the level of conductive liquids i.e. maximum or minimum control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes these are cut off to suit the application.

1 to 4 electrodes

IP67 degree of protection

Cable or screw connection

Isolated or un isolated electrodes

Each
$316.69
Each
$178.64
Each
$664.73
Each
$371.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy