Rosemount 2535 Series Vibrating Rod Level Switch

Subtotal (1 unit)*

$3,035.80

(exc. GST)

$3,339.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,035.80

*price indicative

RS Stock No.:
269-1924
Mfr. Part No.:
2535MS25NNGVA0000ND
Brand:
Rosemount
Find similar products by selecting one or more attributes.
Select all

Brand

Rosemount

Product Type

Level Switch

Device Type

Vibrating Rod

Mount Type

Chassis

Housing Material

Aluminium

Cable Length

26m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

ANSI/ISA 61010-1:2012 ANSI/NEMA® 250:2003 ANSI/IEC 60529:2004

Series

2535

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rosemount solids level switch uses the principle of a tuning fork and a piezo-electric crystal to oscillate the rod at its natural frequency. Changes to the oscillation frequency are continuously monitored by electronics as it varies depending on the rod being covered or uncovered.

Very compact design for installation in vessels with very limited space

Robust aluminum die cast housing with IP67 protection

Easy installation and commissioning and maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy