Rosemount 2555 Series Level Switch
- RS Stock No.:
- 269-1926
- Mfr. Part No.:
- 2555SS11NNNVA00000A0000NDQ4
- Brand:
- Rosemount
Subtotal (1 unit)*
$3,468.86
(exc. GST)
$3,815.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,468.86 |
*price indicative
- RS Stock No.:
- 269-1926
- Mfr. Part No.:
- 2555SS11NNNVA00000A0000NDQ4
- Brand:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | Level Switch | |
| Mount Type | Chassis | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | FM Class 3600:2018 FM Class 3616:2011 FM Class 3810:2018 ANSI/ISA 61010-1:2012 ANSI/ISA 60079-0:2013 ANSI/ISA 60079-11:2013 ANSI/NEMA® 250:1991 ANSI/IEC 60529:2004 | |
| Series | 2555 | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type Level Switch | ||
Mount Type Chassis | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals FM Class 3600:2018 FM Class 3616:2011 FM Class 3810:2018 ANSI/ISA 61010-1:2012 ANSI/ISA 60079-0:2013 ANSI/ISA 60079-11:2013 ANSI/NEMA® 250:1991 ANSI/IEC 60529:2004 | ||
Series 2555 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rosemount solids level switch uses the principle of measuring capacitance through RF (Radio Frequency) to detect the presence or absence of a solids medium and monitors the change in capacitance between the probe and the wall of the silo.
Simple and quick automatic calibration for easy commissioning
Special probe design with high resistance to material build up for safe maintenance free operation
Related links
- Rosemount 2555 Series Level Switch Housing Aluminium
- Rosemount 2501 Series Level Switch Housing Aluminium
- Rosemount 2535 Series Vibrating Rod Level Switch Housing Aluminium
- Rosemount 2511 Series Vibrating Fork Level Switch Housing Aluminium
- Rosemount 702 Series Level Transmitter IECEx Housing Aluminium
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch Top Mount, Housing Aluminium
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch Top Mount Housing Aluminium
- Rosemount 2110 Series Fork Level Switch Vibrating Level Switch Top Mount, Housing Stainless Steel
