WIKA LH-20 Series level sensor Submersible Pressure Transmitter, 20 mA, 30 V dc

Subtotal (1 unit)*

$2,678.14

(exc. GST)

$2,945.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,678.14

*price indicative

RS Stock No.:
268-9328
Mfr. Part No.:
48784156
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

level sensor

Product Type

Submersible Pressure Transmitter

Mount Type

Cable

Housing Material

Stainless Steel

Cable Length

10m

Interface Type

2 Wire, 4 to 20 mA Analogue

Maximum DC Voltage

30V dc

Maximum Current

20mA

Gasket Material

Fluorelastomer

Standards/Approvals

PE 81.56

Series

LH-20

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WIKA LH-10 submersible pressure transmitter has been designed for level measurement in contact with the medium in harsh operating conditions. It offers an accuracy of 0.25 % and, with an ingress protection of IP 68, is suitable for permanent level measurements up to 300 m water column. It offers excellent quality, is reliable and, through a multitude of options, can be used in all conventional level measurement applications.

Precise and reliable

Integrated temperature measurement

Ingress protection IP68 permanently up to 300 m water column

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy