WIKA LH-20 Series level sensor Submersible Pressure Transmitter, 20 mA, 30 V dc
- RS Stock No.:
- 268-9470
- Mfr. Part No.:
- 48789126
- Brand:
- WIKA
Subtotal (1 unit)*
$3,040.57
(exc. GST)
$3,344.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,040.57 |
*price indicative
- RS Stock No.:
- 268-9470
- Mfr. Part No.:
- 48789126
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Submersible Pressure Transmitter | |
| Device Type | level sensor | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 30m | |
| Interface Type | 2 Wire | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | PE 81.56 | |
| Hazardous Area Certification | No | |
| Series | LH-20 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Submersible Pressure Transmitter | ||
Device Type level sensor | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 30m | ||
Interface Type 2 Wire | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals PE 81.56 | ||
Hazardous Area Certification No | ||
Series LH-20 | ||
- COO (Country of Origin):
- DE
The WIKA LH-10 submersible pressure transmitter has been designed for level measurement in contact with the medium in harsh operating conditions. It offers an accuracy of 0.25 % and, with an ingress protection of IP 68, is suitable for permanent level measurements up to 300 m water column. It offers excellent quality, is reliable and, through a multitude of options, can be used in all conventional level measurement applications.
Precise and reliable
Integrated temperature measurement
Ingress protection IP68 permanently up to 300 m water column
Related links
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- WIKA LH-10 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Housing 316L Stainless Steel
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter FM Gas Class I Housing 316L
- Vega VEGAWELL S 51 Series Sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Division 1
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter Housing Stainless Steel
