Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, 30 V dc

Subtotal (1 unit)*

$665.15

(exc. GST)

$731.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$665.15

*price indicative

RS Stock No.:
267-9332
Distrelec Article No.:
303-84-128
Mfr. Part No.:
FTL33-AA4U3AB3CJ
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Switch

Mount Type

Flush

Housing Material

316L Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

30V dc

Standards/Approvals

No

Series

FTL33

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Endress+Hauser Liquiphant FTL33 is a point level switch for liquids. The FTL33 is especially designed for food & beverage applications where hygienic requirements are requested. The Liquiphant is used for overfill prevention or pump dry run protection. The IO-Link capability allows easy parameter setting.

Reliable switching independent of media properties

Robust design made of stainless steel

Independent of changing media properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy