Endress+Hauser FTE20 Series Point Level Level Sensor, 28 V dc, 1.5 bar, ATEX-Rated
- RS Stock No.:
- 267-9293
- Distrelec Article No.:
- 303-84-100
- Mfr. Part No.:
- FTE20-AA13AD11
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$649.69
(exc. GST)
$714.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $649.69 |
*price indicative
- RS Stock No.:
- 267-9293
- Distrelec Article No.:
- 303-84-100
- Mfr. Part No.:
- FTE20-AA13AD11
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 28V dc | |
| Maximum AC Voltage | 230V ac | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | No | |
| Series | FTE20 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 28V dc | ||
Maximum AC Voltage 230V ac | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals No | ||
Series FTE20 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser soliswitch FTE20 is a paddle switch for point level detection in bulk materials. Its robust polymer housing and compact design makes it an ideal sensor for full, empty and demand alarm in applications with bulk solids. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.
Optical rotation control for a fast and easy check
Adjustment to weight of solids without the need for tools
Housing can be rotated 360 degree
Related links
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
- Cutting Mats
- Insertion & Extraction Tools
