Endress+Hauser FTC262 Series Capacitive Level Capacitance, 45 V dc, 6 bar, ATEX-Rated
- RS Stock No.:
- 267-9287
- Distrelec Article No.:
- 303-84-095
- Mfr. Part No.:
- FTC262-BA32J1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$898.29
(exc. GST)
$988.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $898.29 |
*price indicative
- RS Stock No.:
- 267-9287
- Distrelec Article No.:
- 303-84-095
- Mfr. Part No.:
- FTC262-BA32J1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitive | |
| Product Type | Level Capacitance | |
| Mount Type | Wall Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | No | |
| Series | FTC262 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitive | ||
Product Type Level Capacitance | ||
Mount Type Wall Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Cable Length 1.5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 6bar | ||
Standards/Approvals No | ||
Series FTC262 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser capacitance point level detection Minicap FTC262 is a simple and cost effective rope probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.
High operational safety and reliability
Mechanical safety, cost efficiency and long operating life
Simple mounting and commissioning without calibration
- RS Stock No. 2679284
- Mfr. Part No. FTC262-AA32D1
Each
$795.81
- RS Stock No. 2679286
- Mfr. Part No. FTC262-AA44D1
Each
$1,474.37
- RS Stock No. 2679285
- Mfr. Part No. FTC262-AA34D1
Each
$833.04
- RS Stock No. 2889009
- Mfr. Part No. FTC262-AB42B1
Each
$834.15
Related links
- Endress+Hauser FTC262 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FMI21 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene Terephthalate
- Hammers
- Clamps
- Cutting Mats
- Connector Tool Kits












