Endress+Hauser FTC262 Series Capacitive Level Capacitance, 45 V dc, 6 bar, ATEX-Rated
- RS Stock No.:
- 267-9284
- Distrelec Article No.:
- 303-84-092
- Mfr. Part No.:
- FTC262-AA32D1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$795.81
(exc. GST)
$875.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.81 |
*price indicative
- RS Stock No.:
- 267-9284
- Distrelec Article No.:
- 303-84-092
- Mfr. Part No.:
- FTC262-AA32D1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Capacitance | |
| Device Type | Capacitive | |
| Mount Type | Wall Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Series | FTC262 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Capacitance | ||
Device Type Capacitive | ||
Mount Type Wall Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Cable Length 1.5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 6bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
Series FTC262 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser capacitance point level detection Minicap FTC262 is a simple and cost effective rope probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.
High operational safety and reliability
Mechanical safety, cost efficiency and long operating life
Simple mounting and commissioning without calibration
Related links
- Endress+Hauser FTC262 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FMI21 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene Terephthalate
- RS PRO Power Cord, 2m
- Connector Tool Kits
- Insertion & Extraction Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
