Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, ATEX-Rated

Subtotal (1 unit)*

$2,916.33

(exc. GST)

$3,207.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,916.33

*price indicative

RS Stock No.:
237-5917
Mfr. Part No.:
7ML5746-1DA00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Vibrating Level Switch

Product Type

Vibrating Level Switch

Mount Type

Threaded

Housing Material

Aluminium

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Maximum AC Voltage

250V ac

Standards/Approvals

No

Series

SITRANS LVL

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Siemens SITRANS LVL200 series is a standard vibrating level switch for material detection in liquid and slurry applications such as overflow, high, low, and demand applications, as well as pump protection. For use in SIL-2 applications.

Proven vibrating level switch technology for liquids

Compact insertion length of 40 mm for confined space applications

Fault monitoring for corrosion, loss of vibration or line break to the piezo drive

Hygienic process connections

Optional remote test sig

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy