Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, 64 bar, ATEX-Rated
- RS Stock No.:
- 237-5915
- Mfr. Part No.:
- 7ML5746-1AA00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,687.78
(exc. GST)
$1,856.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,687.78 |
*price indicative
- RS Stock No.:
- 237-5915
- Mfr. Part No.:
- 7ML5746-1AA00-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Vibrating Level Switch | |
| Device Type | Vibrating Level Switch | |
| Mount Type | Threaded | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | CE | |
| Series | SITRANS LVL | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Vibrating Level Switch | ||
Device Type Vibrating Level Switch | ||
Mount Type Threaded | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 250V ac | ||
Maximum Pressure 64bar | ||
Standards/Approvals CE | ||
Series SITRANS LVL | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Siemens SITRANS LVL200 series is a standard vibrating level switch for material detection in liquid and slurry applications such as overflow, high, low, and demand applications, as well as pump protection. For use in SIL-2 applications.
Proven vibrating level switch technology for liquids
Compact insertion length of 40 mm for confined space applications
Fault monitoring for corrosion, loss of vibration or line break to the piezo drive
Hygienic process connections
Optional remote test sig
- RS Stock No. 2375919
- Mfr. Part No. 7ML5746-1DA07-1AA0
Each
$2,646.59
- RS Stock No. 2375917
- Mfr. Part No. 7ML5746-1DA00-1AA0
Each
$2,916.33
- RS Stock No. 2375916
- Mfr. Part No. 7ML5746-1AA07-1AA0
Each
$1,979.91
- RS Stock No. 8043967
- Mfr. Part No. 7ML5735-2AA11-0AA0
Each
$956.77
Related links
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Aluminium
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Housing Aluminium
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch CE-Rated, Housing Plastic
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Housing 316 Stainless Steel, Plastic
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Housing Plastic Polyetherimide, 316
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Epoxy Coated
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing 304 Stainless
- Siemens SITRANS LVS100 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Stainless












