Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, 250 V dc

Subtotal (1 unit)*

$750.05

(exc. GST)

$825.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$750.05

*price indicative

RS Stock No.:
237-5913
Mfr. Part No.:
7ML5745-1AA41-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Vibrating Level Switch

Device Type

Vibrating Level Switch

Mount Type

Threaded

Housing Material

Plastic Polyetherimide, 316 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V dc

Standards/Approvals

CE

Hazardous Area Certification

No

Series

SITRANS LVL

COO (Country of Origin):
DE
The Siemens SITRANS LVL100 series is a compact vibrating level switch for material detection in liquid and slurry applications such as overflow, high, low and demand applications, as well as pump protection. It is ideal for use in confined spaces.

Proven vibrating level switch technology for liquids

Compact insertion length of 40 mm for confined space applications

Available starting at 1/2 inch threaded process connections

Fault monitoring for corrosion, loss of vibration, or line break to the piez

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy