Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch, 55 V, 64 bar
- RS Stock No.:
- 676-566
- Mfr. Part No.:
- 7ML5745-1AA02-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$618.20
(exc. GST)
$680.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.20 |
*price indicative
- RS Stock No.:
- 676-566
- Mfr. Part No.:
- 7ML5745-1AA02-1AA0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Vibrating Level Switch | |
| Device Type | Vibrating Level Switch | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Interface Type | PNP | |
| Maximum DC Voltage | 55V | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | WEEE | |
| Series | SITRANS LVS200 | |
| Hazardous Area Certification | No | |
| Thread Size | 3/4' | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Vibrating Level Switch | ||
Device Type Vibrating Level Switch | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Interface Type PNP | ||
Maximum DC Voltage 55V | ||
Maximum Pressure 64bar | ||
Standards/Approvals WEEE | ||
Series SITRANS LVS200 | ||
Hazardous Area Certification No | ||
Thread Size 3/4' | ||
- COO (Country of Origin):
- DE
The Siemens SITRANS LVL100 is a vibration limit switch for level and material detection in liquids and slurries. Its Compact with an immersion depth of 40 mm (1.6 inches.
Compatible with a wide variety of liquids and slurries
Compact design for easy installation
Related links
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing 304 Stainless
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Housing 316 Stainless Steel, Plastic
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Housing Plastic Polyetherimide, 316
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch CE-Rated, Housing Plastic
- Siemens SITRANS Series Vibrating Level Switch Level Transmitter Klingersil C-4400, Housing Stainless Steel
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Housing Aluminium
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Aluminium
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Epoxy Coated
