Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, 150 mA, 33 V dc, 10 bar
- RS Stock No.:
- 232-1047
- Mfr. Part No.:
- LUS211-130-34-LI2UPN8-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$1,733.22
(exc. GST)
$1,906.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,733.22 |
*price indicative
- RS Stock No.:
- 232-1047
- Mfr. Part No.:
- LUS211-130-34-LI2UPN8-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic | |
| Housing Material | Stainless Steel | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 33V dc | |
| Maximum Current | 150mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EN ISO/IEC EN 60947-5-7 | |
| Series | LUS211 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic | ||
Housing Material Stainless Steel | ||
Cable Length 20m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 33V dc | ||
Maximum Current 150mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals EN ISO/IEC EN 60947-5-7 | ||
Series LUS211 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The TuRCK ultrasonic sensor for level control. It has housing that is rotatable after plugging the process connection.
Blind zone: 13 cm
Range: 130 cm
Resolution: 1 mm
Cone angle of sonic cone: 16°
Related links
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- Turck LRS510 Series Radar Level Radar Housing Stainless Steel
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor, Housing Stainless Steel
- Turck TS720 Thermocouple, -40 °C → 85 °C Max
- Turck Serial tap RTD Sensor 50 mm Long, 0.15 °C 150 °C Max
- SICK UP56 Series Ultrasonic Level Sensor Ultrasonic Level Sensor Vertical Housing Stainless
