Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, 150 mA, 33 V dc

Subtotal (1 unit)*

$1,383.31

(exc. GST)

$1,521.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,383.31

*price indicative

RS Stock No.:
232-1046
Mfr. Part No.:
LUS211-130-34-2UPN8-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Device Type

Ultrasonic

Product Type

Ultrasonic Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Cable Length

20m

Minimum Operating Temperature

-25°C

Interface Type

IO-Link

Maximum Operating Temperature

70°C

Maximum DC Voltage

33V dc

Maximum Current

150mA

Standards/Approvals

EN ISO/IEC EN 60947-5-2

Series

LUS211

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Turck ultrasonic sensor for level control. It has housing that is rotatable after plugging the process connection.

Blind zone: 13 cm

Range: 130 cm

Resolution: 1 mm

Cone angle of sonic cone: 16°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy