EPCOS Thermistor Thermistor, Stainless Steel Body
- RS Stock No.:
- 208-7453
- Mfr. Part No.:
- B59010-D1135-B40
- Brand:
- EPCOS
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.51
(exc. GST)
$39.06
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $35.51 |
100 - 499 | $34.09 |
500 + | $32.66 |
- RS Stock No.:
- 208-7453
- Mfr. Part No.:
- B59010-D1135-B40
- Brand:
- EPCOS
Related links
- EPCOS Thermistor, NTC Type, 0402 (1005M), 1 x 0.6 x 0.5mm
- EPCOS Thermistor, 47kΩ Resistance, NTC Type
- EPCOS Thermistor, 100Ω Resistance, NTC Type, 5.5 x 2mm
- EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1.3 x 2.2mm
- EPCOS Thermistor, 25Ω Resistance, PTC Type, 9 x 5mm
- EPCOS Thermistor, 25Ω Resistance, PTC Type, 9 x 5 x 12.5mm
- EPCOS Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.6mm
- EPCOS Thermistor, 0805 (2012M), 2 x 1.25 x 1.3mm