Vega VEGAPOINT 11 Series Impedance Switch Vegapoint, 35 V dc, 25 bar

Subtotal (1 unit)*

$484.55

(exc. GST)

$533.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.55

*price indicative

RS Stock No.:
206-7064
Mfr. Part No.:
CP-222 3BH
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Device Type

Impedance Switch

Product Type

Vegapoint

Mount Type

Screw

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

155°C

Interface Type

IO-Link

Maximum DC Voltage

35V dc

Maximum Pressure

25bar

Gasket Material

Klingersil

Standards/Approvals

EHEDG

Series

VEGAPOINT 11

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Vega's e VEGAPOINT 11 is a capacitive level sensor for level detection of water-based liquid. Its typical application are overfill and dry run protection. The small sensor

can also be used in thin pipeline and used M12 PNP output with hygienic fitting EPDM of seal.

Low time and cost expenditure due to simple commissioning

Process temperature -20 to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy