Vega Adapter for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded Connection
- RS Stock No.:
- 206-7052
- Mfr. Part No.:
- AC - 222 228
- Brand:
- Vega
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-7052
- Mfr. Part No.:
- AC - 222 228
- Brand:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | VEGABAR and VEGAPOINT Switches with 1 Threaded Connection | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With VEGABAR and VEGAPOINT Switches with 1 Threaded Connection | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Vega's 1/2 tri-clamp universal adapter fitting has threaded process connection with elastomer seal supplied with sensor and hygienic polished finish. This Universal connection simply screws on the front of the VEGAPOINT level switch or VEGABAR pressure sensor/switch to adapt to a Fitting.
Fast replacement during system downtime
Reduced stock keeping due to standard sensor
Related links
- Vega Hygienic Weld-on Fitting Universal Adapter for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded Connection
- Vega, AC Series Tri-Clamp 2 Universal Adapter Fitting for Use with VEGABAR and VEGAPOINT Switches with 1 Threaded
- Vega Mounting Bracket for Use with VEGAPULS C11 C23
- Vega Mounting Bracket for Use with C22 C21 21
- Vega Mounting Bracket for Use with C21 21 C22
- Vega VEGAPOINT 31 Series Impedance Switch Vegapoint Klingersil, Housing Stainless Steel
- Vega VEGAPOINT 11 Series Impedance Switch Vegapoint Klingersil, Housing Stainless Steel
- Vega VEGAPOINT 21 Series Impedance Switch Vegapoint Klingersil, Housing Stainless Steel
