SICK GRF Series Optical Point Level Switch Level Switch, 100 mA, 30 V dc, 20 bar

Subtotal (1 unit)*

$201.16

(exc. GST)

$221.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.16

*price indicative

RS Stock No.:
183-7325
Mfr. Part No.:
GRF18S-E234LV
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

Optical Point Level Switch

Product Type

Level Switch

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

20bar

Gasket Material

Fluorelastomer

Standards/Approvals

UL Listed, CE Certified

Series

GRF

Hazardous Area Certification

No

COO (Country of Origin):
MY

SICK GRF Series Level Sensors, -10°C Minimum Operating Temperature, 30V Maximum DC Voltage - GRF18S-E234LV


This optical point level switch is designed for precise level detection in various industrial applications. Built with a robust stainless steel body, it features a G1/2 thread mounting type, ensuring compatibility with diverse environments. Capable of operating between -10°C to +55°C, these level sensors maintain accuracy under various conditions, while achieving a maximum pressure of 20 bar, making them suitable for high-pressure settings.

Features & Benefits


• Optical sensing technology enables accurate level measurement
• Stainless steel construction ensures durability in harsh conditions
• G1/2 thread mounting facilitates easy installation
• Handles a maximum current of 100mA for efficient operation

Applications


• Utilised in process automation for liquid level monitoring
• Ideal for high-pressure environments in chemical processing
• Effective in automation systems for continuous level sensing
• Suitable for in the food and beverage industry
• Used in utility management systems for water level measurement

What operating temperature range can this device function within?


It can operate efficiently within a temperature range of -10°C to +55°C, catering to various industrial applications.

How does the stainless steel construction benefit the user?


The stainless steel body provides excellent resistance to corrosion and wear, enhancing the longevity of the sensor in challenging environments.

What type of output does the device provide, and how can it be integrated?


The switch features an NPN output, allowing seamless integration into existing automation systems for efficient operation.

Can this level switch withstand high-pressure applications?


Yes, it is designed to handle pressures up to 20 bar, making it suitable for demanding industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy