SICK LFV200 Series Vibrating Level Switch Level Sensor, 250 mA, 30 V dc, 64 bar

Subtotal (1 unit)*

$591.14

(exc. GST)

$650.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.14

*price indicative

RS Stock No.:
175-5062
Distrelec Article No.:
303-73-963
Mfr. Part No.:
LFV200-XXSGHIPM
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

Vibrating Level Switch

Product Type

Level Sensor

Mount Type

Screw

Housing Material

304 Stainless Steel, Polyetherimide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

250mA

Maximum Pressure

64bar

Standards/Approvals

CE Certified

Series

LFV200

Hazardous Area Certification

No

COO (Country of Origin):
DE
The LFV200 product family of universal vibrating level switches precisely detects predefined liquid levels in systems to the millimeter. The switches can emit a signal to prevent overfilling, a switching signal for refilling, or a dry-run signal for pump protection. The LFV200 works independently of the liquid and is wear-free and maintenance-free. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency.

Housing made of 316L stainless steel

Two electrical output versions and IO-Link available

Commissioning without filling

Process temperature up to 150 °C

Immune to deposit formation

Very high repeatability

Aseptic versions with polished surface, CIP and SIP resistant

Tube extension up to 1,200 mm

Easy installation and commissioning, no pre-calibration necessary

Easy operation and integration

Maintenance-free system

Sensors can be tested while installed

Flexible, reliable system suitable for many types of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy