SICK LFV200 Series Sensor Level Sensor, 250 mA, 30 V dc, 64 bar
- RS Stock No.:
- 175-5061
- Mfr. Part No.:
- LFV200-XXSGBIPM
- Brand:
- SICK
Subtotal (1 unit)*
$591.14
(exc. GST)
$650.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.14 |
*price indicative
- RS Stock No.:
- 175-5061
- Mfr. Part No.:
- LFV200-XXSGBIPM
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel, Polyetherimide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | CE Certified | |
| Series | LFV200 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel, Polyetherimide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 64bar | ||
Standards/Approvals CE Certified | ||
Series LFV200 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
SICK LFV200 Series Level Sensor, 70 °C Maximum Operating Temperature, 64 Bar Maximum Pressure - LFV200-XXSGBIPM
This level sensor is a Compact IO-Link device for detecting fluid levels in automated processes. It is built for threaded installation and constructed from a combination of food-grade 316L stainless steel and a chemically resistant polyetherimide material, enabling use where corrosion resistance and material compatibility are required. The unit operates across a wide ambient temperature range and is suited to control and monitoring systems that communicate via IO-Link.
Features and Benefits:
• IO-Link Interface supports digital communication with control systems
• Maximum operating temperature 70°C enabling warm-process monitoring
• Minimum operating temperature -40°C for cold-environment performance
• Maximum pressure rating 64 bar allowing use under high system pressures
• Maximum current draw 250mA keeping power requirements modest
• Maximum supply voltage 30V providing compatibility with common DC supplies
• Maximum operating temperature 70°C enabling warm-process monitoring
• Minimum operating temperature -40°C for cold-environment performance
• Maximum pressure rating 64 bar allowing use under high system pressures
• Maximum current draw 250mA keeping power requirements modest
• Maximum supply voltage 30V providing compatibility with common DC supplies
Applications
• Suitable for level monitoring in automated filling systems
• Ideal for use in food-processing environments requiring 316L wetted parts
• Used for liquid level detection in high-pressure hydraulic circuits
• Can be used with IoT-ready PLCs requiring IO-Link sensors
• Used for chemical handling where PEI offers resistance to aggressive media
• Ideal for use in food-processing environments requiring 316L wetted parts
• Used for liquid level detection in high-pressure hydraulic circuits
• Can be used with IoT-ready PLCs requiring IO-Link sensors
• Used for chemical handling where PEI offers resistance to aggressive media
What mounting method is required for installation?
It is designed for threaded mounting allowing secure integration into process ports and tank fittings.
Which materials are in contact with the medium and why are they chosen?
Wetted components include 316L stainless steel for compatibility with food applications and polyetherimide for chemical resistance.
How does the electrical Interface affect system integration?
The IO-Link connection enables parameter access and digital data exchange with compatible automation controllers.
What environmental extremes can it tolerate during operation?
It can operate down to -40°C and up to 70°C while maintaining functional integrity.
What pressure conditions can it withstand in process applications?
It is rated to withstand system pressures up to 64 bar for use in demanding pressure scenarios.
Related links
- SICK LFV200 Series Vibrating Level Switch Level Sensor Housing 304 Stainless Steel, Polyetherimide
- SICK LFV200 Series TDR Level Sensor Level Sensor Housing Stainless Steel
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
- SICK LFV200 Series Vibrating Level Switch Level Sensor Housing Polyetherimide, 304 Stainless Steel
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch Threaded Housing Stainless
- SICK LFV200 Series Vibrating Level Switch Vibrating Level Switch Threaded Housing
- SICK G6 Series Miniature Photoelectric Sensor Level Sensor Housing ABS, Plastic
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch Housing 316L Stainless Steel