RND RND 410 Series Float Switch Level Sensor Level Sensor, Cable, NO-Rated, Silicone, Housing Stainless Steel
- RS Stock No.:
- 804-853
- Mfr. Part No.:
- RND 410-00009
- Brand:
- RND
This image is representative of the product range
Subtotal (1 unit)*
$131.42
(exc. GST)
$144.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.42 |
*price indicative
- RS Stock No.:
- 804-853
- Mfr. Part No.:
- RND 410-00009
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Level Sensor | |
| Device Type | Float Switch Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 300mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 200V dc | |
| Maximum AC Voltage | 140V ac | |
| Maximum Current | 1A | |
| Gasket Material | Silicone | |
| Standards/Approvals | RoHS | |
| Series | RND 410 | |
| Hazardous Area Certification | NO | |
| Thread Size | M10 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Level Sensor | ||
Device Type Float Switch Level Sensor | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 300mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 200V dc | ||
Maximum AC Voltage 140V ac | ||
Maximum Current 1A | ||
Gasket Material Silicone | ||
Standards/Approvals RoHS | ||
Series RND 410 | ||
Hazardous Area Certification NO | ||
Thread Size M10 | ||
- COO (Country of Origin):
- CN
The RND Level sensor is designed to provide reliable and precise measurements in a variety of applications. Crafted with a robust stainless steel housing, it boasts exceptional durability, making it suitable for environments that demand both resilience and hygiene. The sensor operates effectively across an extensive temperature range, ensuring its functionality in diverse conditions. Ideal for food contact, it meets stringent safety standards while maintaining a high level of performance. Users will appreciate the IP67 protection rating, assuring them that the device withstands dust and water ingress. With its Advanced features and exemplary design, this level sensor stands out as a dependable solution for all your sensing needs.
Incorporates materials that comply with food safety regulations
Optimised for reliability in both industrial and domestic applications
Ensures minimal electromagnetic interference impacts on performance
A Compact design, Ideal for tight-fitting spaces
- RS Stock No. 0100133
- Mfr. Part No. RSF76Y100RN
Each
$42.59
- RS Stock No. 0607552
- Mfr. Part No. 30641
Each
$674.63
Telemecanique Sensors 9038C Series Mechanical Alternator Float Switch, 20 A, 230 V dc, CSA, UL-Rated
- RS Stock No. 0439866
- Mfr. Part No. 9038CR36
Each
$7,523.99
- RS Stock No. 0444825
- Mfr. Part No. LXRC-1XXXFXXAAMAAB / 6085703
Each
$2,678.36
Related links
- RS PRO PLS Series Float Switch Level Sensor Housing Stainless Steel
- WIKA OLS-C01 Series level sensor Level Switch Housing Stainless Steel
- Float Switches
- RS PRO PLS Series Float Switch Level Sensor Housing Polypropylene
- RS PRO PLS Series Float Switch Level Sensor Housing Polypropylene
- Sensata / Cynergy3 SSF22 Series Level Switch Float Switch Housing Stainless Steel
- Turck LS Series Float Level Sensor Housing Stainless Steel
- Turck LS Series Float Level Sensor Aramid Fibre Bonded with Nitrile Rubber, Housing Stainless Steel











