Standex-Meder LSO2 Series Sensor Level Sensor, 500 mA, 180 V
- RS Stock No.:
- 757-085
- Mfr. Part No.:
- LS02-1A66-PP-500W
- Brand:
- Standex-Meder
Subtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 499 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.55 |
*price indicative
- RS Stock No.:
- 757-085
- Mfr. Part No.:
- LS02-1A66-PP-500W
- Brand:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Mount Type | Vertical | |
| Housing Material | Polyamide | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 180V | |
| Maximum AC Voltage | 180V | |
| Maximum Current | 500mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Series | LSO2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Mount Type Vertical | ||
Housing Material Polyamide | ||
Cable Length 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 180V | ||
Maximum AC Voltage 180V | ||
Maximum Current 500mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Series LSO2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Standex-Meder Level sensor is designed for precise measurement, ensuring reliable performance across various applications. Its robust construction and Advanced materials make it suitable for demanding environments, delivering efficiency and safety.
Contact rating is tailored not to exceed individual maximums
Operating voltage is compatible with DC or Peak AC
Designed to measure sensor-resistance with 40% overdrive
Related links
- Standex-Meder LSO2 Series Sensor Level Sensor Nitrile Rubber (NBR), Housing Polyamide
- Standex-Meder LS03 Series Sensor Level Sensor Nitrile Rubber (NBR), Housing Polyphenylene
- Standex-Meder LS01 Series Sensor Level Sensor Nitrile Rubber (NBR), Housing Polyphenylene
- Standex-Meder LS03 Series Sensor Level Sensor Nitrile Rubber (NBR), Housing Polyamide
- Standex-Meder 1 NO Screw Reed Switch 500 mA 250 V
- Celduc PTF Series Float Level Sensor Housing Polyamide
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)
