RS PRO RS PRO Series level sensor Level Sensor, Cable, Fluorelastomer, Housing 304 Stainless Steel
- RS Stock No.:
- 727-514
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$521.57
(exc. GST)
$573.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $521.57 |
*price indicative
- RS Stock No.:
- 727-514
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 7m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 7m | ||
Minimum Operating Temperature -10°C | ||
Interface Type Cable | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 20mA | ||
Maximum Pressure 20bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
The RS PRO Submersible level sensor is designed to measure liquid level based on the relationship between liquid column height and hydrostatic pressure. pressure is measured at the separating diaphragm of the immersed probe and referenced to atmospheric pressure through a capillary in the cable. a piezoresistive sensing element with an isolating diaphragm ensures accurate measurement, while integrated electronics standardize the signal and provide protection against overvoltage and induced interference.
Level transmitter
Submersible sensor
Piezoresistive stainless steel sensor
Accuracy 0.5% span according to EN IEC 62828 2
Suitable for water, rain water, oil, fuel oil, liquids, sludge media

