RS PRO level sensor Level Sensor, 20 mA, 32 V, 20 bar
- RS Stock No.:
- 726-441
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$831.84
(exc. GST)
$915.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.84 |
*price indicative
- RS Stock No.:
- 726-441
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 7m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | PUR | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Fluoroelastomer | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 7m | ||
Minimum Operating Temperature -10°C | ||
Interface Type PUR | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 20mA | ||
Maximum Pressure 20bar | ||
Gasket Material Fluoroelastomer | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
RS PRO 7 m Level Sensor 304 Stainless Steel
The RS PRO Level Sensor is designed for accurate and reliable measurement of liquid levels in various industrial environments. With a robust 304 stainless steel housing and a 7 m cable length, this sensor is Ideal for applications requiring durability and precision. It operates efficiently within a wide temperature range, making it suitable for diverse conditions.
Features and Benefits
304 Stainless Steel Housing: Provides excellent corrosion resistance and durability.
7 m Cable Length: Offers flexibility in installation and positioning.
Fluoroelastomer Gasket: Ensures a secure and leak-proof seal.
PUR Interface: Enhances connectivity and signal integrity.
Wide Operating Temperature Range: Functions effectively from -10 °C to 70 °C.
Maximum Pressure of 20 bar: Suitable for high-pressure environments.
CE, REACH, RoHS, UKCA Approved: Complies with international safety and environmental standards.
7 m Cable Length: Offers flexibility in installation and positioning.
Fluoroelastomer Gasket: Ensures a secure and leak-proof seal.
PUR Interface: Enhances connectivity and signal integrity.
Wide Operating Temperature Range: Functions effectively from -10 °C to 70 °C.
Maximum Pressure of 20 bar: Suitable for high-pressure environments.
CE, REACH, RoHS, UKCA Approved: Complies with international safety and environmental standards.
Applications
Chemical processing plants
Water treatment facilities
Oil and gas industries
Food and beverage production
Pharmaceutical manufacturing
Water treatment facilities
Oil and gas industries
Food and beverage production
Pharmaceutical manufacturing
Additional Information
Not certified for hazardous areas
Maximum DC voltage of 32 V
Maximum current of 20 mA
Mount type: Cable
Maximum DC voltage of 32 V
Maximum current of 20 mA
Mount type: Cable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0607573
- Mfr. Part No. 30290
Each
$876.84
- RS Stock No. 0607574
- Mfr. Part No. 52100
Each
$814.62
- RS Stock No. 2100728
- Mfr. Part No. PL20H-11111.111012.A03021030030
Each
$487.76
- RS Stock No. 7943415
- Mfr. Part No. 211000A1NA
Each
$653.87












