Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor, Threaded Mount, ATEX-Rated, Housing Polycarbonate

Subtotal (1 unit)*

$559.94

(exc. GST)

$615.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.94

*price indicative

RS Stock No.:
690-355
Mfr. Part No.:
FTE20-AA13AB41NA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Paddle Level Switch

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

24V dc

Maximum AC Voltage

230V ac

Maximum Current

100mA

Maximum Pressure

1.5bar

Standards/Approvals

UK II1/2D Ex ta/tb IIIC Da/Db, NEPSI Ex tD A20/A21, INMETRO Ex ta/tb IIIC Da/Db, III/1/E-G, IECEx Ex ta/tb IIIC Da/Db, IEC 61326-1, FM DIP/ II, EN 61058, EN 60068-2-27\TEX II1/2D Ex ta/tb IIIC Da/Db, EAC Ex ta/tb IIIC Da/Db, CSA DIP/ II

Hazardous Area Certification

ATEX

Series

FTE20

COO (Country of Origin):
DE
The Endress+Hauser Soliswitch is a robust and cost-efficient rotary paddle point level switch designed for bulk solids. It prioritizes safety with optical and optional automatic rotation monitoring. The sensor features a polymer housing and Compact design, making it Ideal for full, empty, and refill requisitioning signaling in bulk solids silos. It is extremely durable, suitable for use in hazardous atmospheres formed by combustible dust. Key applications include full sensor, empty sensor, and point level sensing.

Easy configuration and commissioning

Optical rotation control for quick and easy checking, optionally with automatic rotation monitoring

Line break and short-circuit monitoring optionally available as accessories

The Soliswitch FTE20 is a rotary paddle switch for point level detection in bulk solids. With its robust polymer housing and Compact design, it is an Ideal sensor for full, empty and demand alarm. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.

Key Benefits


Guided cable channel helps with initial commissioning as it guides you to the terminals without being stuck. Wiring diagram is delivered inside the unit

User friendly with captive screw cap, rotatable housing and tool-free LID opening

Simple testing during installation and - if necessary - fast troubleshooting through function control very simple by using a scredriver. You can Block the paddle without dismounting the device

Optical rotation monitoring through the transparent LID is especially helpful for dust-explosion environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy