ifm electronic LR Series Continuous Level Sensor Level Sensor, 200 mA, 30 V dc, 16 bar
- RS Stock No.:
- 596-566
- Mfr. Part No.:
- LR8009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$869.32
(exc. GST)
$956.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $869.32 |
*price indicative
- RS Stock No.:
- 596-566
- Mfr. Part No.:
- LR8009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Continuous Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), -6-4, DIN EN 60068-2-6 | |
| Series | LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Continuous Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), -6-4, DIN EN 60068-2-6 | ||
Series LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor utilizes guided wave radar technology to provide precise level measurements for liquids across a range of industrial applications. Designed for maximum reliability, this sensor features a robust threaded connection and operates efficiently within a temperature range of -25 to 80 °C. Its compact construction and gold-plated contacts ensure durability and high performance in varying conditions, making it ideal for water, oils, and other hydrous media. With an alphanumeric display and intuitive programming buttons, this level sensor allows for easy setup and monitoring, ensuring seamless integration into existing systems while upholding high standards of operational safety and efficiency.
Utilizes guided wave radar technology for accurate liquid level measurement
Compact design with a threaded connection suitable for various installation scenarios
Gold-plated contacts enhance operational reliability in demanding environments
Wide operational temperature range of -25 to 80 °C, accommodating diverse applications
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorine Rubber Housing
- ifm electronic LR Series Continuous Level Sensor Level Sensor Polybutylene Terephthalate
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluoroelastomer
- ifm electronic LR Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
