ifm electronic LMC Series Sensor for Point Level Detection Level Sensor, 50 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-544
- Mfr. Part No.:
- LMC400
- Brand:
- ifm electronic
Subtotal (1 unit)*
$333.51
(exc. GST)
$366.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $333.51 |
*price indicative
- RS Stock No.:
- 596-544
- Mfr. Part No.:
- LMC400
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-4, UL | |
| Hazardous Area Certification | No | |
| Series | LMC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-4, UL | ||
Hazardous Area Certification No | ||
Series LMC | ||
- COO (Country of Origin):
- DE
The ifm electronic sensor for point level detection is engineered to monitor liquid levels with precision across diverse applications. This robust sensor, suitable for use in water, oils, and other hydrous media, features a G 1/2 external thread for straightforward installation. Operating within a temperature range of -25 to 100°C and capable of withstanding tank pressures up to 40 bar, it is designed for reliability in demanding environments. The sensor offers dual digital outputs and is equipped with a range of protective features, ensuring it operates safely and efficiently under various conditions. Additionally, its compact dimensions and high durability make it an ideal choice for both industrial and commercial settings.
Precision monitoring for point level detection across multiple media types
Dual digital outputs provide versatile switching capabilities
Optimized for use in challenging conditions with a temperature withstand of -25 to 100°C
G 1/2 external thread simplifies installation in existing setups
Related links
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor Polypropylene, Housing
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Chloroprene
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Polyetheretherketone
