ifm electronic LT3 Series Level Sensor, 30 V dc, 0.5 bar

Subtotal (1 unit)*

$938.04

(exc. GST)

$1,031.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$938.04

*price indicative

RS Stock No.:
596-530
Mfr. Part No.:
LT3022
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Pressure

0.5bar

Gasket Material

Thermoplastic Vulcanisate, Polycarbonate, Polyamide, Polypropylene, Fluorelastomer, Nitrile Rubber (NBR), Polybutylene Terephthalate

Standards/Approvals

EMC: DIN EN 61000-6-2, -6-4, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6

Hazardous Area Certification

No

Series

LT3

COO (Country of Origin):
RO
The ifm electronic sophisticated electronic level and temperature sensor designed for precision monitoring in various applications. This device excels in measuring and regulating media such as water, oils, and hydrous coolants, featuring a robust design that ensures reliability even under challenging conditions. With an operating voltage range of 18 to 30 DC and low current consumption, it is energy-efficient while offering versatile functionality including digital and analogue outputs. Whether for industrial use or complex monitoring systems, it provides accurate measurements, making it an essential tool for professionals seeking heightened control and dependability in fluid handling processes.

Durable stainless steel construction ensures longevity and resistance to harsh environments

Supports multiple media types including oils and water, enhancing operational flexibility

Features both digital and analogue output options, accommodating diverse system integrations

Equipped with IO-Link compatibility, allowing for advanced communication and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy