ifm electronic LT8 Series Capacitive Level Sensor, 200 mA, 30 V dc, 0.5 bar

Subtotal (1 unit)*

$1,054.18

(exc. GST)

$1,159.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,054.18

*price indicative

RS Stock No.:
596-779
Mfr. Part No.:
LT8024
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Device Type

Capacitive

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

200mA

Maximum Pressure

0.5bar

Gasket Material

Polypropylene, Polycarbonate, Polyamide, Polybutylene Terephthalate, Fluorelastomer, Thermoplastic Vulcanisate, Nitrile Rubber (NBR)

Standards/Approvals

DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), -6-4

Series

LT8

Hazardous Area Certification

No

COO (Country of Origin):
RO
The ifm electronic level and temperature sensor is designed for efficient monitoring of media such as oils, hydrous coolants, and similar substances in various applications. Its robust construction and advanced capacitive measuring principle offer reliable performance across a wide temperature range. A notable feature of this sensor is its capability to provide four digital outputs and a clear alphanumeric display, allowing seamless integration and real-time monitoring. With protection against reverse polarity and overload, the sensor is built to withstand demanding environments while ensuring precise measurements, enhancing operational efficiency in industrial settings.

Four digital outputs enable versatile monitoring options for level and temperature

Capacitive measuring principle provides accurate readings for varying media

Operating voltage range of 18 to 30V DC ensures compatibility with standard systems

IP67 rated protection offers durability in challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy