Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor, 500 mA, 30 V dc, 64 bar, ATEX-Rated
- RS Stock No.:
- 317-696
- Mfr. Part No.:
- FTL43-URKBDFNAA1AJN843J
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,654.22
(exc. GST)
$1,819.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,654.22 |
*price indicative
- RS Stock No.:
- 317-696
- Mfr. Part No.:
- FTL43-URKBDFNAA1AJN843J
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 64bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | DRD, DIN11851, SMS1145, ISO228, EN1092-1, DIN11864-1, ASME B16.5 | |
| Hazardous Area Certification | ATEX | |
| Series | Liquiphant FTL43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 64bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals DRD, DIN11851, SMS1145, ISO228, EN1092-1, DIN11864-1, ASME B16.5 | ||
Hazardous Area Certification ATEX | ||
Series Liquiphant FTL43 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Point level switch for all pumpable liquids, for minimum or maximum detection in vessels, e.g. process tanks, storage tanks and piping, even in hazardous areas. Ideal substitute for float switches as reliable function is not affected by flow, turbulence, air bubbles, foam, vibration, solids content or build up.
Easy commissioning with plug and play functionality
Heartbeat Technology for predictive and preventive maintenance
Bluetooth wireless technology for commissioning and maintenance
CIP and SIP capabilities up to protection class IP69
- RS Stock No. 0317687
- Mfr. Part No. FTL43-URKBDFNAD1AJTA3EJ
Each
$1,554.27
- RS Stock No. 0317700
- Mfr. Part No. FTL43-URKBDFNAD1AJN843J
Each
$1,895.87
Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor, 500 mA, 30 V dc, 100 bar
- RS Stock No. 0316234
- Mfr. Part No. FTL43-AAKBDFNAA1AJTA3EJ
Each
$1,250.06
- RS Stock No. 0317694
- Mfr. Part No. FTL43-URKBDFNAA1AJND5ZJ
Each
$1,311.08
Related links
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor ATEX-Rated, Ethylene Propylene
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Ethylene Propylene Diene Monomer,
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Silicone, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- CK Polyester, 4 Pocket Tool Belt Pouch
- Clamps












