Flowline LR83 Series Radar Level Sensor, 20 mA, 30 V dc, 3 bar

Subtotal (1 unit)*

$2,468.92

(exc. GST)

$2,715.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,468.92

*price indicative

RS Stock No.:
149-422
Mfr. Part No.:
LR83-0300
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Device Type

Radar

Product Type

Level Sensor

Mount Type

Flange

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

3bar

Standards/Approvals

EN 300 328 SRRC: (No. (2002) 353) RoHS, 15.209, 15C ISED IC:RSS-102, -33, 6 (1) (b), 6 (2) CE/Red 2014/53/EU:EN 302 372, C22.2 No. 61010-1-12 FCC:Part 15.256, Conflict Minerals, CRN, RSS-247 UKCA RER 2017:6 (1) (a), RSS-211, REACH, EN 302 729, EN 301 489-1

Series

LR83

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Flowline general purpose 80 GHz radar sensor provides continuous level measurement up to 30m for liquids or 15m for solids, with a 4 to 20 mA with HART signal output. The sensor is wirelessly configured over Bluetooth via our LevelTap App which enables you to see the level, verify the status, and manage the settings of connected sensors from the safety of the ground or nearby catwalk.

80 GHz technology provides reliable, maintenance-free operation

Rugged PVDF antenna and PBT-FR enclosure for corrosive media

IP66/67 enclosure for outdoor installations exposed in all weather

LCD push button display for level or flow indication and adjustment

Zero dead band maximizes the potential fill capacity of small tanks

Optionally measures through top wall of plastic or fiberglass tanks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy