Flowline LR80 Series Radar Level Sensor, 20 mA, 30 V dc, 3 bar

Subtotal (1 unit)*

$1,927.17

(exc. GST)

$2,119.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,927.17

*price indicative

RS Stock No.:
149-395
Mfr. Part No.:
LR80-0000
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Product Type

Level Sensor

Device Type

Radar

Mount Type

Flange

Housing Material

Polyvinylidene Difluoride

Cable Length

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

3bar

Standards/Approvals

6 (1) (b), -33, 15C ISED IC:RSS-102, 15.209, Conflict Minerals, C22.2 No. 61010-1-12 FCC:Part 15.256, 6 (2) CE/Red 2014/53/EU:EN 302 372, RSS-247 UKCA RER 2017:6 (1) (a), RSS-211, REACH, EN 302 729, EN 301 489-1, EN 300 328 SRRC: (No. (2002) 353) RoHS, CRN

Series

LR80

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Flowline general purpose 80 GHz radar sensor provides continuous level measurement up to 10m for liquids or 5m for solids with a 4 to 20 mA signal output. The sensor is wirelessly configured over Bluetooth via our LevelTap App which enables you to see the level, verify the status, and manage the settings of connected sensors from the safety of the ground or nearby catwalk.

80 GHz technology provides reliable, maintenance-free operation

Rugged PVDF antenna and enclosure for corrosive liquid or solids

IP68 rated sensor for harsh outdoor or below grade installations

Sealed 10m PVC jacketed cable for corrosive level environments

Zero dead band maximizes the potential fill capacity of small tanks

Optionally measures through top wall of plastic or fiberglass tanks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy