Omron Conductive Level Controller - DIN Rail, 24 V ac 1
- RS Stock No.:
- 818-4276
- Mfr. Part No.:
- 61FGPN224ACCE
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 818-4276
- Mfr. Part No.:
- 61FGPN224ACCE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Omron Level Controller
The Omron compact plug-in conductive level controller is a single input and DIN rail mount device. The single-level control is relay de-energises when the liquid level drops below the set level electrode and two-point level control is relay de-energises when the liquid level drops below the low-level electrode and energises when the level reaches the high-level electrode. It requires a 24VAC power supply. The liquid level relay reused to monitor the levels of conductive liquids and are available in Up/Down, Minimum, Maximum and Fill/Empty variations. Liquid level relays are straightforward to install and safe to use.
Features and Benefits
Inter electrode voltage is 8VAC
Power consumption approximately is 3.5VA maximum
Operating resistance is 4kohm ON
Ideal for level control of any conductive liquid
Easy installation on DIN rail
Low voltage (AC) electrodes
Full surge protection
Response time Operate: 80ms max and Release: 160ms max.
Power consumption approximately is 3.5VA maximum
Operating resistance is 4kohm ON
Ideal for level control of any conductive liquid
Easy installation on DIN rail
Low voltage (AC) electrodes
Full surge protection
Response time Operate: 80ms max and Release: 160ms max.
Applications
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a systems
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a systems
Control of media mixing ratios
Control of liquid levels
Certifications
UL approved
CSA certified
CSA certified
Related links
- RS PRO VNR21.22 Series Conductive Level Controller -, DIN Rail Conductive Probe Input SPDT Relay
- Omron Electrode Holder for Use with 61F-GP-N8, Conductive Level Controller
- Omron 61F-GP-N8
- Omron, PS-()S(R) / -31 Series Electrode Holder for Use with Conductive Level Controller
- Omron, F03 Series Electrode for Use with Conductive Level Controller
- RS PRO SSRC-04 Series Level Controller -, DIN Rail 1 230V ac-Rated 1 CO/1 NO
- RS PRO Level Controller -, DIN Rail 3 220V-Rated Relay
- Sensata / Cynergy3 SM20 Series Level Controller -, DIN Rail 3 Voltage Input 240V-Rated Relay
